MXIC MX30LF4G18AC-TI
| Manufacturer | |
| MPN | MX30LF4G18AC-TI |
| LCSC Part # | C481217 |
| Packaging | TSOP-48-18.4mm |
| Customer # | |
| Key Attributes | Migrating from MX30LF2G18AC to MX30LF2G28AD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Software reset function;ECC error correction function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 20ns | |
| Interface | Parallel | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Software reset function;ECC error correction function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 20ns | |
| Interface | Parallel | |
| Standby Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This application note serves as a migration guide for transitioning Macronix NAND devices from MX30LF2G18AC to MX30LF2G28AD. The document does not provide detailed information on individual devices, but highlights the key similarities and differences between them. The comparison covers general characteristics, performance, command codes, and other differences.
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.32 | $ 13.32 |
| 10+ | $ 12.7192 | $ 127.19 |
| 30+ | $ 11.6807 | $ 350.42 |
| 96+ | $ 10.7746 | $ 1034.36 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Software reset function;ECC error correction function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 20ns | |
| Interface | Parallel | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Software reset function;ECC error correction function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 3.5ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 20ns | |
| Interface | Parallel | |
| Standby Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This application note serves as a migration guide for transitioning Macronix NAND devices from MX30LF2G18AC to MX30LF2G28AD. The document does not provide detailed information on individual devices, but highlights the key similarities and differences between them. The comparison covers general characteristics, performance, command codes, and other differences.
C481217 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



