LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins AMC70DTBZ-S273 product image
Images for reference only

Sullins AMC70DTBZ-S273

Manufacturer
MPN
AMC70DTBZ-S273
LCSC Part #
C4805357
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 140P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins AMC70DTBZ-S273
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.333$ 82.33
200+$ 31.8621$ 6372.42
500+$ 30.7421$ 15371.05
1,000+$ 30.1889$ 30188.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins140P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.