VBsemi Elec IPG20N10S4L-22A-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPG20N10S4L-22A-VB |
| LCSC Part # | C47993809 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 36A DFN5x6-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- Trench technology power MOSFET
- RoHS compliant
Applications
AI Translation
- DC/DC Conversion
- Primary-Side Switching
- Synchronous Rectification
- Industrial Applications
- 48V Battery Monitoring
- LED Driver
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4238$ 1.2103 | $ 1.21 |
| 10+ | $ 1.2172$ 1.0347 | $ 10.35 |
| 30+ | $ 1.1147$ 0.9475 | $ 28.43 |
| 100+ | $ 1.0122$ 0.8604 | $ 86.04 |
| 500+ | $ 0.8071$ 0.6861 | $ 343.05 |
| 1,000+ | $ 0.7746$ 0.6585 | $ 658.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- Trench technology power MOSFET
- RoHS compliant
Applications
AI Translation
- DC/DC Conversion
- Primary-Side Switching
- Synchronous Rectification
- Industrial Applications
- 48V Battery Monitoring
- LED Driver
C47993809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



