LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GMM12DRUN product image
Images for reference only

Sullins GMM12DRUN

Manufacturer
MPN
GMM12DRUN
LCSC Part #
C4798644
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 24P Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GMM12DRUN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6804$ 6.68
200+$ 2.5855$ 517.10
500+$ 2.4946$ 1247.30
1,000+$ 2.4491$ 2449.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins24P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.