FG FG-1.5-4ALT
| Manufacturer | FGAsian Brands |
| MPN | FG-1.5-4ALT |
| LCSC Part # | C47866898 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 4POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.067$ 0.0523 | $ 0.52 |
| 100+ | $ 0.053$ 0.0414 | $ 4.14 |
| 300+ | $ 0.046$ 0.0359 | $ 10.77 |
| 1,000+ | $ 0.0407$ 0.0318 | $ 31.80 |
| 5,000+ | $ 0.0365$ 0.0285 | $ 142.50 |
| 10,000+ | $ 0.0344$ 0.0269 | $ 269.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C47866898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



