Nexperia 74LVC1G66GN,132
| Manufacturer | |
| MPN | 74LVC1G66GN,132 |
| LCSC Part # | C478238 |
| Packaging | XSON-6(0.9x1) |
| Customer # | |
| Key Attributes | 74LVC1G66 Bilateral switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(0.9x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(0.9x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Introduction
The 74LVC1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- Switch current capability of 32 mA
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Overvoltage tolerant control inputs to 5.5 V
- Latch-up performance meets requirements of JESD78 Class I
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2808 | $ 0.28 |
| 10+ | $ 0.2743 | $ 2.74 |
| 30+ | $ 0.271 | $ 8.13 |
| 100+ | $ 0.2662 | $ 26.62 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(0.9x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(0.9x1) | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Introduction
The 74LVC1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- Switch current capability of 32 mA
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Overvoltage tolerant control inputs to 5.5 V
- Latch-up performance meets requirements of JESD78 Class I
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

