Nexperia 74AVC2T45DP,125
| Manufacturer | |
| MPN | 74AVC2T45DP,125 |
| LCSC Part # | C478168 |
| Packaging | TSSOP-8-3.0mm |
| Customer # | |
| Key Attributes | 500Mbps 1 2 TSSOP-8-3.0mm Translators, Level Shifters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8-3.0mm | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 500Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8-3.0mm | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | 500Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74AVC2T45 is a dual-bit, dual-supply transceiver that enables bidirectional level translation. It features two data input-output ports (nA and nB), a direction control input (DIR) and dual-supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In Suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
Features
- Wide supply voltage range: VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
- Maximum data rates: 500 Mbit/s (1.8 V to 3.3 V translation)
- 320 Mbit/s (<1.8 V to 3.3 V translation)
- 320 Mbit/s (translate to 2.5 V or 1.8 V)
- 280 Mbit/s (translate to 1.5 V) 240 Mbit/s (translate to 1.2 V)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power-down mode operation
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level shifting between low-voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V)
- Partial power-down applications
- High-speed data transmission (up to 500 Mbit/s)
- High noise immunity with low noise overshoot/undershoot
- JEDEC-compliant applications
- Applications requiring ESD protection
- Wide temperature range operation (-40°C to +125°C)
- Multiple package options available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2594 | $ 1.30 |
| 50+ | $ 0.2059 | $ 10.30 |
| 150+ | $ 0.183 | $ 27.45 |
| 500+ | $ 0.1544 | $ 77.20 |
| 3,000+ | $ 0.1417 | $ 425.10 |
| 6,000+ | $ 0.1341 | $ 804.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8-3.0mm | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 500Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8-3.0mm | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | 500Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74AVC2T45 is a dual-bit, dual-supply transceiver that enables bidirectional level translation. It features two data input-output ports (nA and nB), a direction control input (DIR) and dual-supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In Suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
Features
- Wide supply voltage range: VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
- Maximum data rates: 500 Mbit/s (1.8 V to 3.3 V translation)
- 320 Mbit/s (<1.8 V to 3.3 V translation)
- 320 Mbit/s (translate to 2.5 V or 1.8 V)
- 280 Mbit/s (translate to 1.5 V) 240 Mbit/s (translate to 1.2 V)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power-down mode operation
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level shifting between low-voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V)
- Partial power-down applications
- High-speed data transmission (up to 500 Mbit/s)
- High noise immunity with low noise overshoot/undershoot
- JEDEC-compliant applications
- Applications requiring ESD protection
- Wide temperature range operation (-40°C to +125°C)
- Multiple package options available
C478168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AVC2T45DP-Q100H | Nexperia | TSSOP-8-3.0mm | 0 | $ 0.311 |



