LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCB22DHLD product image
Images for reference only

Sullins GCB22DHLD

Manufacturer
MPN
GCB22DHLD
LCSC Part #
C4780266
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GCB22DHLD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3472$ 7.35
200+$ 2.8447$ 568.94
500+$ 2.7446$ 1372.30
1,000+$ 2.6946$ 2694.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.