onsemi NCV8452STT1G
| Manufacturer | |
| MPN | NCV8452STT1G |
| LCSC Part # | C477982 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Self Protected High Side Driver with Temperature Shutdown and Current Limit |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~34V | |
| Type | High Side Switch | |
| Operating Temperature | -40℃~+150℃ | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 200mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~34V |
| Type | Description | |
|---|---|---|
| Type | High Side Switch | |
| Operating Temperature | -40℃~+150℃ | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 200mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCV8452 is a fully protected High−Side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids and other activators. The device is internally protected from an overload condition by an active current limit and thermal shutdown.
Features
AI Translation
- Short Circuit Protection
- Thermal Shutdown with Automatic Restart
- CMOS (3 V/5 V) Compatible Control Input
- Overvoltage Protection and Shutdown
- Output Voltage Clamp for Inductive Switching
- Under Voltage Shutdown
- Loss of Ground Protection
- ESD Protection
- Reverse Battery Protection (with external resistor)
- Very Low Standby Current
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Switch a Variety of Resistive, Inductive and Capacitive Loads
- Can Replace Electromechanical Relays and Discrete Circuits
- Automotive / Industrial
In-Stock: 1,045
1,045 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.663 | $ 1.66 |
| 10+ | $ 1.3639 | $ 13.64 |
| 30+ | $ 1.1997 | $ 35.99 |
| 100+ | $ 1.0128 | $ 101.28 |
| 500+ | $ 0.9315 | $ 465.75 |
| 1,000+ | $ 0.8941 | $ 894.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~34V | |
| Type | High Side Switch | |
| Operating Temperature | -40℃~+150℃ | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 200mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~34V |
| Type | Description | |
|---|---|---|
| Type | High Side Switch | |
| Operating Temperature | -40℃~+150℃ | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 200mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCV8452 is a fully protected High−Side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids and other activators. The device is internally protected from an overload condition by an active current limit and thermal shutdown.
Features
AI Translation
- Short Circuit Protection
- Thermal Shutdown with Automatic Restart
- CMOS (3 V/5 V) Compatible Control Input
- Overvoltage Protection and Shutdown
- Output Voltage Clamp for Inductive Switching
- Under Voltage Shutdown
- Loss of Ground Protection
- ESD Protection
- Reverse Battery Protection (with external resistor)
- Very Low Standby Current
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Switch a Variety of Resistive, Inductive and Capacitive Loads
- Can Replace Electromechanical Relays and Discrete Circuits
- Automotive / Industrial
C477982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



