LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins AYM24DRSD-S288 product image
Images for reference only

Sullins AYM24DRSD-S288RoHS

Manufacturer
MPN
AYM24DRSD-S288
LCSC Part #
C4778864
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 48P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins AYM24DRSD-S288
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8835$ 19.88
200+$ 7.6958$ 1539.16
500+$ 7.4245$ 3712.25
1,000+$ 7.2912$ 7291.20
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins48P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.