Bestirpower BCW65N45M1
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCW65N45M1 |
| LCSC Part # | C47715867 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | N-Channel Silicon Carbide Power MOSFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 42A | |
| Output Capacitance(Coss) | 131pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.048nF | |
| Gate Charge(Qg) | 56nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 42A | |
| Output Capacitance(Coss) | 131pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.048nF | |
| Gate Charge(Qg) | 56nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching speed with low gate charge
- Fast intrinsic diode with low reverse recovery
- Robust avalanche capability
- 100% avalanche tested
- Halogen-free and RoHS compliant
Applications
AI Translation
- Solar inverters / energy storage systems / UPS
- EV charging stations
- Server and telecom power supplies
- Industrial power supplies
In-Stock: 602
602 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8263 | $ 2.83 |
| 10+ | $ 2.3555 | $ 23.56 |
| 30+ | $ 2.0617 | $ 61.85 |
| 90+ | $ 1.7597 | $ 158.37 |
| 510+ | $ 1.6234 | $ 827.93 |
| 990+ | $ 1.5633 | $ 1547.67 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 42A | |
| Output Capacitance(Coss) | 131pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.048nF | |
| Gate Charge(Qg) | 56nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 42A | |
| Output Capacitance(Coss) | 131pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.048nF | |
| Gate Charge(Qg) | 56nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching speed with low gate charge
- Fast intrinsic diode with low reverse recovery
- Robust avalanche capability
- 100% avalanche tested
- Halogen-free and RoHS compliant
Applications
AI Translation
- Solar inverters / energy storage systems / UPS
- EV charging stations
- Server and telecom power supplies
- Industrial power supplies
C47715867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



