LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFII-SW-0058-T product image
Images for reference only

ABRACON AFII-SW-0058-TRoHS

Manufacturer
MPN
AFII-SW-0058-T
LCSC Part #
C47654169
Packaging
SMD-5P,1.4x1.1mm
Customer #
Key Attributes
1.202GHz 2.3dB 50Ω SMD-5P,1.4x1.1mm SAW Filters RoHS
Datasheetpdf iconABRACON AFII-SW-0058-T
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.64$ 0.64
10+$ 0.6258$ 6.26
30+$ 0.6163$ 18.49
100+$ 0.6084$ 60.84
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerABRACON
PackagingSMD-5P,1.4x1.1mm
Operating Temperature-40℃~+85℃
Frequency - Center1.202GHz
Attenuation34dB;38dB;28dB;32dB;40dB;35dB
Insertion Loss2.3dB
impedance50Ω

Introduction

AI Translation

This advanced ultra-miniature filter is designed for next-generation high-precision GNSS applications, supporting the critical L2, G3, L3OC, E5a, E5b, B2a, and B2b bands. Despite its compact 1.4×1.1×0.7mm footprint, it delivers outstanding performance with insertion loss as low as 1.8dB and strong out-of-band rejection (>28dB). This ensures the signal integrity required for centimeter-level accuracy in demanding RTK systems, autonomous vehicles, and precision agriculture equipment, enabling reliable positioning in the most challenging applications. The component is RoHS compliant with a moisture sensitivity level of 3.

Features

AI Translation
  • Supports GNSS L2/G3/L3OC/E5a/E5b/B2a/B2b bands
  • Dimensions: 1.4×1.1×0.7mm
  • Low insertion loss: 1.8dB
  • Out-of-band rejection: >28dB
  • Maximum input power: +10dBm
  • RoHS compliant, moisture sensitivity level 3

Applications

AI Translation
  • High-precision GNSS module
  • RTK systems
  • Automotive transport & telematics
  • Asset tracking/fleet management
  • Drones, robotics & autonomous vehicles
  • Micro-mobility solutions
  • Precision agriculture