LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FMMT495TA-HXY product image
  • FMMT495TA-HXY thumbnail 1
  • FMMT495TA-HXY thumbnail 2
  • FMMT495TA-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FMMT495TA-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FMMT495TA-HXY
LCSC Part #
C47502950
Packaging
SOT-23
Customer #
Key Attributes
TRANS 150V 1A SOT-23
Datasheetpdf iconHXY MOSFET FMMT495TA-HXY
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0913$ 0.46
50+$ 0.0736$ 3.68
150+$ 0.0647$ 9.71
500+$ 0.058$ 29.00
3,000+$ 0.0527$ 158.10
6,000+$ 0.05$ 300.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO150V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Low VCE(sat)
  • hFE characterised up to 1A for high current gain hold up
  • For general amplification