LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2225-3.3XS8G/TR product image
  • SGM2225-3.3XS8G/TR thumbnail 1
  • SGM2225-3.3XS8G/TR thumbnail 2
  • SGM2225-3.3XS8G/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGMICRO SGM2225-3.3XS8G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2225-3.3XS8G/TR
LCSC Part #
C4748914
Packaging
SOIC-8
Customer #
Key Attributes
3.3V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetpdf iconSGMICRO SGM2225-3.3XS8G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7911$ 0.79
10+$ 0.5906$ 5.91
30+$ 0.505$ 15.15
100+$ 0.3979$ 39.79
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingSOIC-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)112uA
Output ConfigurationPositive
Operating Voltage36V
Output Current800mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal

Introduction

AI Translation

The SGM2225 is a high-voltage, low-noise, low-dropout linear regulator. It delivers 800mA output current with a typical dropout voltage of only 450mV. The input voltage operating range is 3.6V to 36V. Additional features include logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2225 incorporates an automatic discharge function to quickly discharge the output voltage when disabled. The SGM2225 is available in Green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages. The operating temperature range is -40°C to +125°C.

Features

AI Translation
  • Wide input voltage range: 3.6V to 36V
  • Fixed output voltages: 1.8V, 2.5V, 3.3V, 5.0V, and 12V
  • Adjustable output voltage range: 1.8V to 24V
  • Output voltage accuracy: ±1.5% at +25°C
  • Low dropout voltage: 450mV typical at 800mA
  • Current limiting and thermal protection
  • Excellent load and line transient response
  • Output auto-discharge function
  • No-load stability
  • Operating temperature range: -40°C to +125°C
  • Available in green SOT-223-3, SOT-89-3, SOIC-8, TDFN-3×3-8L, and TO-263-5B packages

Applications

AI Translation
  • Cellular phones
  • PDAs
  • High-efficiency linear power supplies
  • Portable devices
  • Battery-powered systems