HXY MOSFET AO3407-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AO3407-HXY |
| LCSC Part # | C4748806 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 463pF | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 4.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 463pF | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0368 | $ 0.37 |
| 100+ | $ 0.029 | $ 2.90 |
| 300+ | $ 0.025 | $ 7.50 |
| 3,000+ | $ 0.0214 | $ 64.20 |
| 6,000+ | $ 0.019 | $ 114.00 |
| 9,000+ | $ 0.0179 | $ 161.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 463pF | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 4.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 463pF | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C4748806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



