HXY MOSFET AO3401-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AO3401-HXY |
| LCSC Part # | C4748723 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 46mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 46mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0396 | $ 0.79 |
| 200+ | $ 0.0322 | $ 6.44 |
| 600+ | $ 0.028 | $ 16.80 |
| 3,000+ | $ 0.025 | $ 75.00 |
| 9,000+ | $ 0.0228 | $ 205.20 |
| 21,000+ | $ 0.0216 | $ 453.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 46mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 46mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C4748723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



