LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8252AAE-M6T1U product image
Images for reference only

ABLIC S-8252AAE-M6T1U

Manufacturer
MPN
S-8252AAE-M6T1U
LCSC Part #
C4748667
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 Battery Management RoHS
Datasheetpdf iconABLIC S-8252AAE-M6T1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1701$ 3.17
200+$ 1.2277$ 245.54
500+$ 1.1839$ 591.95
1,000+$ 1.1636$ 1163.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Operating Voltage1.5V~12V
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-
Charge Current - Max-

Introduction

AI Translation

The S-8252 Series is a protection IC for 2-serial-cell lithium-ion / lithium polymer rechargeable batteries and includes high accuracy voltage detection circuits and delay circuits. The S-8252 Series is suitable for protecting 2-serial-cell rechargeable lithium-ion / lithium polymer battery packs from overcharge, overdischarge, and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1,2): 3.550 V to 4.600 V (5 mV steps), Accuracy ±20 mV (Ta = +25°C), Accuracy ±25 mV (Ta = -10°C to +60°C)
    • Overcharge release voltage n (n = 1,2): 3.150 V to 4.600 V, Accuracy ±30 mV
    • Overdischarge detection voltage n (n = 1,2): 2.000 V to 3.000 V (10 mV steps), Accuracy ±50 mV
    • Overdischarge release voltage n (n = 1,2): 2.000 V to 3.400 V, Accuracy ±100 mV
    • Discharge overcurrent detection voltage: 0.050 V to 0.400 V (10 mV steps), Accuracy ±10 mV
    • Load short-circuiting detection voltage: 0.500 V to 0.900 V (50 mV steps), Accuracy ±100 mV
    • Charge overcurrent detection voltage: -0.400 V to -0.050 V (25 mV steps), Accuracy ±20 mV
  • Charge overcurrent detection function: Available, unavailable
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary), Accuracy ±20%
  • High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
  • OV battery charge: Enabled, inhibited
  • Power-down function: Available, unavailable
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
    • During operation: 8.0 μA max. (Ta = +25°C)
    • During power-down: 0.1 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack