Walsin RFLPF1005040F0T
| Manufacturer | WalsinAsian Brands |
| MPN | RFLPF1005040F0T |
| LCSC Part # | C474016 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Multilayer Ceramic Low Pass Filter in 1005(0402) Package |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniature footprint: 1.0×0.5×0.4 mm³
- Low Profile Thickness
- Low Insertion loss
- LTCC process
Applications
AI Translation
- 1695~2180 MHz Working Frequency
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.077 | $ 0.77 |
| 100+ | $ 0.0621 | $ 6.21 |
| 300+ | $ 0.0546 | $ 16.38 |
| 1,000+ | $ 0.0489 | $ 48.90 |
| 4,000+ | $ 0.0392 | $ 156.80 |
| 8,000+ | $ 0.0369 | $ 295.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniature footprint: 1.0×0.5×0.4 mm³
- Low Profile Thickness
- Low Insertion loss
- LTCC process
Applications
AI Translation
- 1695~2180 MHz Working Frequency
C474016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



