HCTL HC-NJ254-2-17-W-27.8-G0
| Manufacturer | HCTLAsian Brands |
| MPN | HC-NJ254-2-17-W-27.8-G0 |
| LCSC Part # | C47355647 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2x17P 2 2.54mm 17 IDC Header Right Angle 3A Through Hole,Right Angle,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 17 | |
| Connector Type | IDC Header | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 17 | |
| Connector Type | IDC Header | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 517
517 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6651 | $ 0.67 |
| 10+ | $ 0.5386 | $ 5.39 |
| 30+ | $ 0.4753 | $ 14.26 |
| 84+ | $ 0.4137 | $ 34.75 |
| 504+ | $ 0.3764 | $ 189.71 |
| 1,008+ | $ 0.3569 | $ 359.76 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 17 | |
| Connector Type | IDC Header | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 17 | |
| Connector Type | IDC Header | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



