Truesemi TSA35N50M
| Manufacturer | TruesemiAsian Brands |
| MPN | TSA35N50M |
| LCSC Part # | C47355606 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 35A TO-3P |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 520pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 155mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.97nF | |
| Gate Charge(Qg) | 142nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 520pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| RDS(on) | 155mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.97nF | |
| Gate Charge(Qg) | 142nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This power MOSFET is manufactured using Truesemi's advanced planar strip DMOS technology. This advanced technology is specially designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes.
Features
AI Translation
- 35A, 500V, max R<sub>DS(on)</sub> = 0.155Ω
- Low gate charge: Q<sub>g</sub> = 142nC (typical)
- 100% avalanche tested
- RoHS compliant device
Applications
AI Translation
- Motor driver
- Battery protection
- Power distribution
In-Stock: 51
51 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8388 | $ 1.84 |
| 10+ | $ 1.5708 | $ 15.71 |
| 30+ | $ 1.4019 | $ 42.06 |
| 90+ | $ 1.2297 | $ 110.67 |
| 510+ | $ 1.1517 | $ 587.37 |
| 990+ | $ 1.1176 | $ 1106.42 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 520pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 155mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.97nF | |
| Gate Charge(Qg) | 142nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 520pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| RDS(on) | 155mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.97nF | |
| Gate Charge(Qg) | 142nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This power MOSFET is manufactured using Truesemi's advanced planar strip DMOS technology. This advanced technology is specially designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes.
Features
AI Translation
- 35A, 500V, max R<sub>DS(on)</sub> = 0.155Ω
- Low gate charge: Q<sub>g</sub> = 142nC (typical)
- 100% avalanche tested
- RoHS compliant device
Applications
AI Translation
- Motor driver
- Battery protection
- Power distribution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

