SJK ZTTCV16M3731K30P3W
| Manufacturer | SJKAsian Brands |
| MPN | ZTTCV16M3731K30P3W |
| LCSC Part # | C47345424 |
| Packaging | SMD-3P,3.7x3.1mm |
| Customer # | |
| Key Attributes | SMD type ceramic resonators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD-3P,3.7x3.1mm | |
| Operating Temperature | -20℃~+80℃ | |
| Normal temperature Frequency Tolerance | ±0.3ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD-3P,3.7x3.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Normal temperature Frequency Tolerance | ±0.3ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- This specification covers the characteristics of the ceramic resonator with model number ZTTCV16.00MX.
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3422$ 0.3080 | $ 1.54 |
| 50+ | $ 0.2687$ 0.2419 | $ 12.10 |
| 150+ | $ 0.2372$ 0.2135 | $ 32.03 |
| 1,000+ | $ 0.1979$ 0.1782 | $ 178.20 |
| 2,000+ | $ 0.1804$ 0.1624 | $ 324.80 |
| 5,000+ | $ 0.1699$ 0.1530 | $ 765.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD-3P,3.7x3.1mm | |
| Operating Temperature | -20℃~+80℃ | |
| Normal temperature Frequency Tolerance | ±0.3ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD-3P,3.7x3.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Normal temperature Frequency Tolerance | ±0.3ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- This specification covers the characteristics of the ceramic resonator with model number ZTTCV16.00MX.
C47345424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



