LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN751178NSR product image
  • SN751178NSR thumbnail 1
  • SN751178NSR thumbnail 2
  • SN751178NSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN751178NSRRoHS

Manufacturer
MPN
SN751178NSR
LCSC Part #
C473382
Packaging
SO-16-4.4mm
Customer #
Key Attributes
Dual Differential Drivers and Receivers
Datasheetpdf iconTI SN751178NSR
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6978$ 8.70
10+$ 7.4882$ 74.88
30+$ 6.752$ 202.56
100+$ 6.1342$ 613.42
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-16-4.4mm
Logic Family-
Voltage - Supply4.75V~5.25V
Input typeSchmitt trigger
Current - Output Low(IOL)60mA
Propagation Delay25ns@5V,50pF
number of channels2
Operating Temperature-20℃~+85℃
Quiescent Current-
Current - Output High(IOH)60mA
Output TypeTri-State
FeaturesOvercurrent Protection;Short-Circuit Protection;Fail-safe output

Introduction

AI Translation

The SN751177 and SN751178 dual differential drivers and receivers are monolithic integrated circuits that are designed for balanced multipoint bus transmission at rates up to 10 Mbit/s. They are designed to improve the performance of full-duplex data communications over long bus lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.10 and V.11. The SN751177 and SN751178 driver outputs provide limiting for both positive and negative currents and thermal-shutdown protection from line-fault conditions on the transmission bus line. The receiver features high input impedance of at least 12 kΩ, an input sensitivity of ±200 mV over a common-mode input voltage range of -12 V to 12 V, and typical input hysteresis of 50 mV. Fail-safe design ensures that if the receiver inputs are open, the receiver outputs always will be high. The SN751177 and SN751178 are characterized for operation from -20℃ to 85℃.

Features

AI Translation
  • Driver 3-State Outputs
  • Receiver Common-Mode Input Voltage Range of -12 V to 12 V
  • Receiver Input Sensitivity: ±200 mV
  • Receiver Hysteresis: 50 mV Typ
  • Receiver Input Impedance: 12 kΩ Min
  • Receiver 3-State Outputs (SN751177 Only)
  • Operate From Single 5-V Supply