TI HDC1010YPAR
| Manufacturer | |
| MPN | HDC1010YPAR |
| LCSC Part # | C473376 |
| Packaging | BGA-8 |
| Customer # | |
| Key Attributes | Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Packaging | BGA-8 | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution | 14bit | |
| Temperature Range | -40℃~+125℃ | |
| Humidity | 0%RH~100%RH | |
| Temperature Tolerance | ±0.2℃ | |
| Interface | I2C | |
| Features | Factory calibration;Built-in heater |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Packaging | BGA-8 | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Temperature Range | -40℃~+125℃ | |
| Humidity | 0%RH~100%RH | |
| Temperature Tolerance | ±0.2℃ | |
| Interface | I2C | |
| Features | Factory calibration;Built-in heater |
Introduction
The HDC1010 is a digital humidity sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range, and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP (Wafer Level Chip Scale Package) simplifies board design with the use of an ultra-compact package. The sensing element of the HDC1010 is placed on the bottom part of the device, which makes the HDC1010 more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated and the calibration data is stored in the onchip non-volatile memory.
Features
- Relative Humidity Accuracy ±2% (typical)
- Temperature Accuracy ±0.2℃ (typical)
- Excellent Stability at High Humidity
- 14 Bit Measurement Resolution
- 100 nA Sleep Mode Current
- Average Supply Current:
- 710 nA @ 1 sps, 11 bit RH Measurement
- 1.3 μA @ 1 sps, 11 bit RH and Temperature Measurement
- Supply Voltage 2.7 V to 5.5 V
- Tiny 2 mm×1.6 mm Device Footprint
- I2C Interface
Applications
- HVAC
- IoT
- Smart Thermostats and Room Monitors
- Refrigerators
- Printers
- White Goods
- Medical Devices
- Wireless Sensor (TIDA: 00374, 00484, 00524)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8719 | $ 3.87 |
| 10+ | $ 3.2847 | $ 32.85 |
| 30+ | $ 2.9343 | $ 88.03 |
| 100+ | $ 2.5823 | $ 258.23 |
| 500+ | $ 2.4185 | $ 1209.25 |
| 1,000+ | $ 2.3455 | $ 2345.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Packaging | BGA-8 | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution | 14bit | |
| Temperature Range | -40℃~+125℃ | |
| Humidity | 0%RH~100%RH | |
| Temperature Tolerance | ±0.2℃ | |
| Interface | I2C | |
| Features | Factory calibration;Built-in heater |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Packaging | BGA-8 | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Temperature Range | -40℃~+125℃ | |
| Humidity | 0%RH~100%RH | |
| Temperature Tolerance | ±0.2℃ | |
| Interface | I2C | |
| Features | Factory calibration;Built-in heater |
Introduction
The HDC1010 is a digital humidity sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range, and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP (Wafer Level Chip Scale Package) simplifies board design with the use of an ultra-compact package. The sensing element of the HDC1010 is placed on the bottom part of the device, which makes the HDC1010 more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated and the calibration data is stored in the onchip non-volatile memory.
Features
- Relative Humidity Accuracy ±2% (typical)
- Temperature Accuracy ±0.2℃ (typical)
- Excellent Stability at High Humidity
- 14 Bit Measurement Resolution
- 100 nA Sleep Mode Current
- Average Supply Current:
- 710 nA @ 1 sps, 11 bit RH Measurement
- 1.3 μA @ 1 sps, 11 bit RH and Temperature Measurement
- Supply Voltage 2.7 V to 5.5 V
- Tiny 2 mm×1.6 mm Device Footprint
- I2C Interface
Applications
- HVAC
- IoT
- Smart Thermostats and Room Monitors
- Refrigerators
- Printers
- White Goods
- Medical Devices
- Wireless Sensor (TIDA: 00374, 00484, 00524)
C473376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



