Coilank RH127M100M
| Manufacturer | CoilankAsian Brands |
| MPN | RH127M100M |
| LCSC Part # | C47327486 |
| Packaging | SMD.12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH SMD.12.5x12.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Current Rating | 6.1A;3.05A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ;68mΩ | |
| Current - Saturation(Isat) | 11.32A;5.65A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Current Rating | 6.1A;3.05A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ;68mΩ | |
| Current - Saturation(Isat) | 11.32A;5.65A |
Report an ErrorShow similar products (0) >
In-Stock: 364
364 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5232$ 0.4605 | $ 0.46 |
| 10+ | $ 0.4095$ 0.3604 | $ 3.60 |
| 30+ | $ 0.3607$ 0.3175 | $ 9.53 |
| 100+ | $ 0.3006$ 0.2646 | $ 26.46 |
| 350+ | $ 0.273$ 0.2403 | $ 84.11 |
| 1,050+ | $ 0.2567$ 0.2259 | $ 237.20 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Current Rating | 6.1A;3.05A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ;68mΩ | |
| Current - Saturation(Isat) | 11.32A;5.65A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Current Rating | 6.1A;3.05A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ;68mΩ | |
| Current - Saturation(Isat) | 11.32A;5.65A |
Report an ErrorShow similar products (0) >
C47327486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APS1360M100A | Coilank | SMD,13.9x12.6mm | 1,735 | $0.4898 $0.5565 | ||
| APS1054M100D | Coilank | SMD,11.3x10mm | 797 | $0.3527 $0.4008 | ||
| AAPS1010M100F | Coilank | SMD,11.9x11mm | 517 | $1.5672 $1.7809 | ||
| APS1010M100F | Coilank | SMD,11.9x11mm | 516 | $1.5084 $1.714 | ||
| AAPS1054M100D | Coilank | SMD,11.3x10mm | 470 | $ 0.4657 | ||
| AAPS1360M100A | Coilank | SMD,13.9x12.6mm | 467 | $0.6021 $0.6337 | ||
| APS1040M100H | Coilank | SMD,11.5x10mm | 455 | $0.3093 $0.3514 | ||
| APS1513M100F | Coilank | SMD,16.5x15.5mm | 151 | $2.2374 $2.5425 | ||
| EP1390M100B | Coilank | SMD-3P,13.5x13.1mm | 99 | $ 1.0622 | ||
| APS1365M100H | Coilank | SMD,14x12.6mm | 78 | $0.3712 $0.4218 |



