Coilank APS1040MR36A
| Manufacturer | CoilankAsian Brands |
| MPN | APS1040MR36A |
| LCSC Part # | C47327239 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 0.36uH SMD,11.5x10mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 30.3A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.2mΩ | |
| Current - Saturation(Isat) | 50.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 30.3A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.2mΩ | |
| Current - Saturation(Isat) | 50.5A |
Report an ErrorShow similar products (0) >
In-Stock: 1,065
1,065 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2483$ 0.2185 | $ 1.09 |
| 50+ | $ 0.195$ 0.1716 | $ 8.58 |
| 150+ | $ 0.1721$ 0.1515 | $ 22.73 |
| 500+ | $ 0.1436$ 0.1264 | $ 63.20 |
| 2,500+ | $ 0.1309$ 0.1152 | $ 288.00 |
| 5,000+ | $ 0.1233$ 0.1085 | $ 542.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 30.3A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.2mΩ | |
| Current - Saturation(Isat) | 50.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 30.3A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.2mΩ | |
| Current - Saturation(Isat) | 50.5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS1040MR36A | Coilank | SMD,11.5x10mm | 200 | $0.3136 $0.3563 | ||
| APS1040MR36H | Coilank | SMD,11.5x10mm | 635 | $ 0.3626 | ||
| AAPS1040MR36H | Coilank | SMD,11.5x10mm | 200 | $ 0.2553 |



