Intel/Altera EP4CE30F23I7N
| Manufacturer | |
| MPN | EP4CE30F23I7N |
| LCSC Part # | C473065 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 28848 FBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Number of Logic Elements/Blocks | 28848 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 28848 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 50.9621 | $ 50.96 |
| 30+ | $ 49.2539 | $ 1477.62 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Number of Logic Elements/Blocks | 28848 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 28848 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
C473065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



