LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603DR-0714KL product image
  • RC0603DR-0714KL thumbnail 1
  • RC0603DR-0714KL thumbnail 2
  • RC0603DR-0714KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-0714KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0714KL
LCSC Part #
C471800
Packaging
0603
Customer #
Key Attributes
RES 14kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-0714KL
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0053$ 5.30
5,000+$ 0.0045$ 22.50
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0032$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance14kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%