LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft Z9280-ALC product image
Images for reference only

Coilcraft Z9280-ALCRoHS

Manufacturer
MPN
Z9280-ALC
LCSC Part #
C47148124
Packaging
SMD-6P,6.4x6.1mm
Customer #
Key Attributes
9.5uH 1:1 250mA SMD-6P,6.4x6.1mm Power Transformers RoHS
Datasheetpdf iconCoilcraft Z9280-ALC
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0826$ 4.08
10+$ 3.9789$ 39.79
30+$ 3.9103$ 117.31
100+$ 3.8417$ 384.17
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerCoilcraft
PackagingSMD-6P,6.4x6.1mm
Tolerance-
Secondary Winding1
Inductance9.5uH
Primary Winding(s)1
Turns Ratio1:1
Isolation Voltage(Vrms)400V
Output Current250mA