Qorvo RFSA4013SR
| Manufacturer | |
| MPN | RFSA4013SR |
| LCSC Part # | C471176 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Temperature Compensating RF Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 50MHz~6GHz |
Introduction
RFSA4013 is a fully monolithic analog temperature compensating attenuator (TCA) featuring exceptional linearity over its entire gain control range. It is designed to offset the gain reduction of an RF component over temperature without the need for closed loop feedback. Three customer selectable temperature coefficients make it a flexible solution for RF lineups. It incorporates revolutionary new circuit architecture to solve a long standing industry problem with regards to attenuator architecture: high IP3, low DC current and broad bandwidth. This temperature compensating attenuator requires only a single supply voltage and two logic bits to set control attenuation slope versus temperature. The RFSA4013 draws a very low 1mA current and is packaged in a small 3mm x 3mm QFN. This attenuator is matched to 50Ω over its rated control range and frequency with no external matching components required.
Features
- Patent Pending Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- 3 Selectable Attenuation versus Temperature Slopes
- +55dBm IIP3 Typical
- +85dBm IIP2 Typical
- High 1dB Compression Point >+30 dBm
- Low Supply Current 1mA Typical
- 5V Power Supply
- Class 1C ESD (1000V)
- Complete Solution in a Small 3mm x 3mm QFN Package
- 3.3V Part Available - RFSA4023
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High-Linearity Level Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4029 | $ 4.40 |
| 10+ | $ 4.3019 | $ 43.02 |
| 30+ | $ 4.233 | $ 126.99 |
| 100+ | $ 4.1657 | $ 416.57 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | - | |
| Frequency Range | 50MHz~6GHz |
Introduction
RFSA4013 is a fully monolithic analog temperature compensating attenuator (TCA) featuring exceptional linearity over its entire gain control range. It is designed to offset the gain reduction of an RF component over temperature without the need for closed loop feedback. Three customer selectable temperature coefficients make it a flexible solution for RF lineups. It incorporates revolutionary new circuit architecture to solve a long standing industry problem with regards to attenuator architecture: high IP3, low DC current and broad bandwidth. This temperature compensating attenuator requires only a single supply voltage and two logic bits to set control attenuation slope versus temperature. The RFSA4013 draws a very low 1mA current and is packaged in a small 3mm x 3mm QFN. This attenuator is matched to 50Ω over its rated control range and frequency with no external matching components required.
Features
- Patent Pending Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- 3 Selectable Attenuation versus Temperature Slopes
- +55dBm IIP3 Typical
- +85dBm IIP2 Typical
- High 1dB Compression Point >+30 dBm
- Low Supply Current 1mA Typical
- 5V Power Supply
- Class 1C ESD (1000V)
- Complete Solution in a Small 3mm x 3mm QFN Package
- 3.3V Part Available - RFSA4023
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High-Linearity Level Control
C471176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



