TECH PUBLIC TP74LV1T126S5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LV1T126S5 |
| LCSC Part # | C47117588 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE WITH 3-STATE OUTPUT CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The is a single, level translating buffer driver with 3-state output. The 3-state output is controlled by the output enable input (OE) A LOW-level at OE causes the output to assume a high-impedance OFF-state. The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5.0V CMOS levels. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation.
Features
- Operate from 1.6V to 5.5V
- Low Power Current: Icc = 10μA (Max.)
- ±8mA Output Drive (VCC = 5.0V)
- Power Down Protection
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0897$ 0.0853 | $ 0.43 |
| 50+ | $ 0.0791$ 0.0752 | $ 3.76 |
| 150+ | $ 0.0738$ 0.0702 | $ 10.53 |
| 500+ | $ 0.0699$ 0.0665 | $ 33.25 |
| 3,000+ | $ 0.0667$ 0.0634 | $ 190.20 |
| 6,000+ | $ 0.0651$ 0.0619 | $ 371.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The is a single, level translating buffer driver with 3-state output. The 3-state output is controlled by the output enable input (OE) A LOW-level at OE causes the output to assume a high-impedance OFF-state. The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5.0V CMOS levels. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation.
Features
- Operate from 1.6V to 5.5V
- Low Power Current: Icc = 10μA (Max.)
- ±8mA Output Drive (VCC = 5.0V)
- Power Down Protection
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



