LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo RFFC2072TR13 product image
  • RFFC2072TR13 thumbnail 1
  • RFFC2072TR13 thumbnail 2
  • RFFC2072TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo RFFC2072TR13RoHS

Manufacturer
MPN
RFFC2072TR13
LCSC Part #
C471172
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
2.7V~3.3V 100mA 2dB 10dB QFN-32-EP(5x5) RF Misc ICs and Modules RoHS
Datasheetpdf iconQorvo RFFC2072TR13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4965$ 8.50
10+$ 8.319$ 83.19
30+$ 8.2027$ 246.08
100+$ 8.0849$ 808.49
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerQorvo
PackagingQFN-32-EP(5x5)
Voltage - Supply2.7V~3.3V
LO Frequency Range85MHz~2.7GHz
Operating Temperature-40℃~+85℃
IF Frequency Range30MHz~2.7GHz
RF Frequency Range30MHz~2.7GHz
Current - Supply100mA
Number of Channels1
FeaturesIntegrated VCO;Integrated PLL frequency synthesizer;Assemble the vibration buffer;Frequency multiplication/division
Isolation(L-R)-
Isolation(L-I)-
P1dB-
Gain/Loss2dB
IP323dBm
Noise Figure10dB

Introduction

AI Translation

The RFFC2071 and RFFC2072 are re-configurable frequency conversion devices with integrated fractional-N phased locked loop (PLL) synthesizer, voltage controlled oscillator (VCO) and either one or two high linearity mixers. The fractional-N synthesizer takes advantage of an advanced sigma-delta modulator that delivers ultra-fine step sizes and low spurious products. The PLL/VCO engine combined with an external loop filter allows the user to generate local oscillator (LO) signals from 85MHz to 2700MHz. The LO signal is buffered and routed to the integrated RF mixers which are used to up/down-convert frequencies ranging from 30MHz to 2700MHz. The mixer bias current is programmable and can be reduced for applications requiring lower power consumption. Both devices can be configured to work as signal sources by bypassing the integrated mixers. Device programming is achieved via a simple 3-wire serial interface. In addition, a unique programming mode allows up to four devices to be controlled from a common serial bus. This eliminates the need for separate chip-select control lines between each device and the host controller. Up to six general purpose outputs are provided, which can be used to access internal signals (the LOCK signal, for example) or to control front end components. Both devices operate with a 2.7V to 3.3V power supply.

Features

AI Translation
  • 85MHz to 2700MHz LO Frequency Range
  • Fractional-N Synthesizer with Very Low Spurious Levels
  • Typical Step Size 1.5Hz
  • Fully Integrated Low Phase Noise VCO and LO Buffers
  • Integrated Phase Noise 0.18° rms at 1GHz
  • High Linearity RF Mixer(s)
  • 30MHz to 2700MHz Mixer Frequency Range
  • Input IP3 +23dBm
  • Mixer Bias Adjustable for Low Power Operation
  • Full Duplex Mode (RFFC2071)
  • 2.7V to 3.3V Power Supply
  • Low Current Consumption
  • 3- or 4-Wire Serial Interface

Applications

AI Translation
  • CATV Head-Ends
  • Digital TV Repeaters
  • Multi-Dwelling Units
  • Diversity Receivers
  • Software Defined Radios
  • Frequency Band Shifters
  • Point-to-Point Radios
  • Cellular Repeaters
  • WiMax/LTE Infrastructure
  • Cellular Jammers
  • Satellite Communications
  • VHF/UHF Radios