Qorvo RFSA2013TR7
| Manufacturer | |
| MPN | RFSA2013TR7 |
| LCSC Part # | C471158 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Broadband Voltage Controlled Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.5dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.5dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
RFSA2013 is a fully monolithic analog voltage controlled attenuator (VCA) featuring exceptional linearity over a typical temperature compensated 30dB gain control range. It incorporates a revolutionary new circuit architecture to solve a long standing industry problem: high IP3, high attenuation range, low DC current, broad bandwidth and temperature compensated linear in dB control voltage characteristic. This voltage controlled attenuator is controlled by a single positive control voltage with on chip DC conditioning circuitry. The slope of the control voltage versus gain is selectable. The RFSA2013 draws a very low 1mA current and is packaged in a small 3mm x 3mm QFN. This attenuator is matched to 50Ω over its rated control range and frequency with no external matching components required.
Features
- Patented Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- 30dB Attenuation Range
- +50dBm IIP3 Typical
- +80dBm IIP2 Typical
- High 1dB Compression Point >+30 dBm
- Low Supply Current 1mA Typical
- 5V Power Supply
- Linear in dB Control Characteristic
- Internal Temperature Compensation
- Class 1C ESD (1000V)
- 3.3V Version Available (RFSA2023)
- Complete Solution in a Small 3mm x 3mm, QFN Package
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High Linearity Power Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.946 | $ 4.95 |
| 10+ | $ 4.829 | $ 48.29 |
| 30+ | $ 4.751 | $ 142.53 |
| 100+ | $ 4.673 | $ 467.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.5dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.5dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
RFSA2013 is a fully monolithic analog voltage controlled attenuator (VCA) featuring exceptional linearity over a typical temperature compensated 30dB gain control range. It incorporates a revolutionary new circuit architecture to solve a long standing industry problem: high IP3, high attenuation range, low DC current, broad bandwidth and temperature compensated linear in dB control voltage characteristic. This voltage controlled attenuator is controlled by a single positive control voltage with on chip DC conditioning circuitry. The slope of the control voltage versus gain is selectable. The RFSA2013 draws a very low 1mA current and is packaged in a small 3mm x 3mm QFN. This attenuator is matched to 50Ω over its rated control range and frequency with no external matching components required.
Features
- Patented Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- 30dB Attenuation Range
- +50dBm IIP3 Typical
- +80dBm IIP2 Typical
- High 1dB Compression Point >+30 dBm
- Low Supply Current 1mA Typical
- 5V Power Supply
- Linear in dB Control Characteristic
- Internal Temperature Compensation
- Class 1C ESD (1000V)
- 3.3V Version Available (RFSA2023)
- Complete Solution in a Small 3mm x 3mm, QFN Package
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High Linearity Power Control
C471158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



