Qorvo QPF4519SR
| Manufacturer | |
| MPN | QPF4519SR |
| LCSC Part # | C471156 |
| Packaging | QFN-24-EP(3x5) |
| Customer # | |
| Key Attributes | Wi-Fi Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 4.5V~5.25V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.25V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4519 is an integrated front end module (FEM) designed for Wi-Fi 802.11a/n/ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4519 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5150–5925 MHz
- POUT = +23 dBm MCS9 VHT80 -35 dB Dynamic EVM
- POUT = +24.5 dBm MCS7 HT20/40 -30 dB Dynamic EVM
- POUT = +25 dBm MCS0 HT20 Spectral Mask Compliance
- 160 MHz Bandwidth and MCS11 Capable
- Optimized for +5 V Operation
- 32 dB Tx Gain
- 2 dB Noise Figure
- 16 dB Rx Gain & 6.5 dB Bypass Loss
- 25 dB 2.4 GHz Rejection on Rx Path
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1768 | $ 5.18 |
| 10+ | $ 5.0628 | $ 50.63 |
| 30+ | $ 4.9868 | $ 149.60 |
| 100+ | $ 4.9108 | $ 491.08 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 4.5V~5.25V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.25V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4519 is an integrated front end module (FEM) designed for Wi-Fi 802.11a/n/ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4519 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5150–5925 MHz
- POUT = +23 dBm MCS9 VHT80 -35 dB Dynamic EVM
- POUT = +24.5 dBm MCS7 HT20/40 -30 dB Dynamic EVM
- POUT = +25 dBm MCS0 HT20 Spectral Mask Compliance
- 160 MHz Bandwidth and MCS11 Capable
- Optimized for +5 V Operation
- 32 dB Tx Gain
- 2 dB Noise Figure
- 16 dB Rx Gain & 6.5 dB Bypass Loss
- 25 dB 2.4 GHz Rejection on Rx Path
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
C471156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



