LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA301A1IDGKR product image
  • INA301A1IDGKR thumbnail 1
  • INA301A1IDGKR thumbnail 2
  • INA301A1IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA301A1IDGKRRoHS

Manufacturer
MPN
INA301A1IDGKR
LCSC Part #
C471062
Packaging
VSSOP-8
Customer #
Key Attributes
0V~36V 4V/us 20V/V 25uV 120uA 1 VSSOP-8 Current Regulation/Management RoHS
Datasheetpdf iconTI INA301A1IDGKR
In-Stock: 2,055
2,055 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5781$ 2.58
10+$ 2.2705$ 22.71
30+$ 2.0524$ 61.57
100+$ 1.8538$ 185.38
500+$ 1.7627$ 881.35
1,000+$ 1.7269$ 1726.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSSOP-8
FeaturesBuilt-in comparator;Programmable threshold alarm;Zero drift / auto-zero;High-side detection;Low-side detection
Vcm - Common Mode Voltage0V~36V
Output Current-
Slew Rate4V/us
Input Voltage (Vin)2.7V~5.5V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)110dB
Dual Supply-
Quiescent Current650uA
Vos - Input Offset Voltage25uV
Ib - Input Bias Current120uA
Number of Channels1
Differential Voltage±40V
Noise density(eN)-

Introduction

AI Translation

The INA301 includes both a high common-mode, current-sensing amplifier and a high-speed comparator configured to detect overcurrent conditions through measuring the voltage developed across a current-sensing or current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that can vary from 0 V up to 36 V, independent of the supply voltage. The open-drain alert output can be configured to operate in either a transparent mode where the output status follows the input state or in a latched mode where the alert output is cleared when the latch is reset. The device alert response time is under 1 μs, allowing for quick detection of overcurrent events. This device operates from a single 2.7-V to 5.5-V supply, drawing a maximum supply current of 700 μA. The device is specified over the extended operating temperature range (-40°C to +125°C), and is available in an 8-pin VSSOP package.

Features

AI Translation
  • Wide Common-Mode Input Range: 0 V to 36 V
  • Dual Output: Amplifier and Comparator Output
  • High Accuracy Amplifier:
    • Offset Voltage: 35 μV (Max)
    • Offset Voltage Drift: 0.5 μV/°C (Max)
    • Gain Error: 0.1% (Max)
    • Gain Error Drift: 10 ppm/°C
  • Available Amplifier Gains:
    • INA301A1: 20 V/V
    • INA301A2: 50 V/V
    • INA301A3: 100 V/V
  • Programmable Alert Threshold Set Through a Single Resistor
  • Total Alert Response Time: 1 μs
  • Open-Drain Output With Latching Mode
  • Package: VSSOP-8

Applications

AI Translation
  • Overcurrent Protection
  • Power-Supply Protection
  • Circuit Breakers
  • Computers and Servers
  • Telecom Equipment
  • Battery Management