LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
TI TPS2111APWR product image
  • TPS2111APWR thumbnail 1
  • TPS2111APWR thumbnail 2
  • TPS2111APWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS2111APWRRoHS

Manufacturer
MPN
TPS2111APWR
LCSC Part #
C471060
Packaging
TSSOP-8
Customer #
Key Attributes
Auto Switching Power Mux
Datasheetpdf iconTI TPS2111APWR
In-Stock: 2,536
2,536 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8056$ 1.7695$ 1.77
10+$ 1.5212$ 1.4908$ 14.91
30+$ 1.3424$ 1.3156$ 39.47
100+$ 1.1604$ 1.1372$ 113.72
500+$ 1.0775$ 1.0560$ 528.00
1,000+$ 1.0418$ 1.0210$ 1021.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-8
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
RDS(on)84mΩ
Control Input LogicActive High;Active Low
Maximum Continuous Current1A
FunctionOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Integrated charge pump
Number of Channels1
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS211xA family of power multiplexers enables seamless transition between two power supplies, such as a battery and a wall adapter, each operating at 2.8 V to 5.5 V and delivering up to 1 A. The TPS211xA family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking, and reverse-conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two-Input, One-Output Power Multiplexer with Low rDS(on) Switches: – 84 mΩ Typ (TPS2111A) – 120 mΩ Typ (TPS2110A) Reverse and Cross-Conduction Blocking
  • Wide Operating Voltage Range: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Time: Limits Inrush Current Minimizes Output Voltage Hold-Up Capacitance
  • CMOS- and TTL-Compatible Control Inputs
  • Manual and Auto-Switching Operating Modes
  • Thermal Shutdown
  • Available in a TSSOP-8 Package

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell Phones
  • Digital Radios
  • MP3 Players