LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2373-4RGWR product image
  • TPS2373-4RGWR thumbnail 1
  • TPS2373-4RGWR thumbnail 2
  • TPS2373-4RGWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2373-4RGWRRoHS

Manufacturer
MPN
TPS2373-4RGWR
LCSC Part #
C470963
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
High-Power PoE PD Interface with Advanced Startup
Datasheetpdf iconTI TPS2373-4RGWR
In-Stock: 718
718 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8158$ 2.82
10+$ 2.5128$ 25.13
30+$ 2.299$ 68.97
100+$ 2.1029$ 210.29
500+$ 2.0122$ 1006.10
1,000+$ 1.9766$ 1976.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTI
PackagingVQFN-20-EP(5x5)
FeaturesUnder-voltage lockout (UVLO)
Ethernet Speed Standards-
Type-
Operating Temperature-40℃~+125℃
number of channels-
Voltage - Supply57V
MAC Interface-

Introduction

AI Translation

The TPS2373 contains all of the features needed to implement an IEEE802.3at or IEEE802.3bt (draft) (Type 1-4) powered device (PD). The low internal switch resistance allows the TPS2373-4 and TPS2373-3 to support high power applications up to 90 W and 60 W respectively. Assuming 100-meter CAT5 cable, this translates into 71.3 W and 51 W at PD input. The TPS2373 operates with enhanced features. The Advanced Startup function for DC-DC results in a simple, flexible, and minimal system cost solution, while ensuring that IEEE802.3bt (draft) startup requirements are met. It helps to reduce the size of the low voltage bias capacitor considerably. It also allows long DC-DC converter soft-start period and enables the use of a low-voltage PWM controller. The Automatic MPS function enables applications requiring very low power standby modes. The TPS2373 automatically generates the necessary pulsed current to maintain the PSE power. An external resistor is used to enable this functionality and to program the MPS pulsed current amplitude.

Features

AI Translation
  • IEEE 802.3bt (Draft) PD Solution for Type 3 or Type 4 PoE
  • Supports Power Levels for Type-4 (TPS2373-4) 90-W and Type-3 (TPS2373-3) 60-W Operation
  • Robust 100 V Hotswap MOSFET TPS2373-4 (typ.): 0.1-Ω, 2.2-A Current Limit TPS2373-3 (typ.): 0.3-Ω, 1.85-A Current Limit
  • Allocated Power Indicator Outputs
  • Advanced Startup for DC-DC
    • Simplifies Downstream DC-DC Design
    • Compliant to PSE Inrush
  • Automatic Maintain Power Signature (MPS)
    • Auto-adjust MPS for Type 1-2 or 3-4 PSE
  • Supports Ultra-Low Power Standby Modes
  • Primary Adapter Priority Input
  • Supports PoE++ PSE
  • -40°C to 125°C Junction Temperature Range
  • 20-lead VQFN Package

Applications

AI Translation
  • IEEE 802.3bt (Draft) Compliant Devices
  • 4PPOE Pass-through System
  • Security Cameras
  • Multiband access points
  • Pico-base Stations
  • Video and VoIP Telephones
  • Systems using Redundant Power Feeds