LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo RFSA3713TR7 product image
  • RFSA3713TR7 thumbnail 1
  • RFSA3713TR7 thumbnail 2
  • RFSA3713TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo RFSA3713TR7RoHS

Manufacturer
MPN
RFSA3713TR7
LCSC Part #
C470927
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
31.75dB 5MHz~6GHz QFN-16-EP(3x3) Attenuators RoHS
Datasheetpdf iconQorvo RFSA3713TR7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.399$ 3.40
10+$ 3.3286$ 33.29
30+$ 3.2811$ 98.43
100+$ 3.2337$ 323.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerQorvo
PackagingQFN-16-EP(3x3)
Operating Temperature-40℃~+105℃
Attenuation Value31.75dB
Power(Watts)-
Insertion Loss1.4dB
Frequency Range5MHz~6GHz

Introduction

AI Translation

5MHz to 6000MHz, Digital Step Attenuator. A 7-bit digital step attenuator (DSA) that features high linearity over the entire 31.75dB gain control range with 0.25dB steps. Uses serial control interface. Has a low insertion loss of 1.4dB at 2GHz. Patent pending circuit architecture provides overshoot-free transient switching performance. External address pins allow up to eight DSAs to be controlled on a single bus. Available in a 3mm x 3mm QFN package.

Features

AI Translation
  • 7-Bit, 31.75dB Range, 0.25dB Step
  • Patent Pending Circuit Architecture Overshoot-free Transient Switching Performance
  • Frequency Range 5MHz to 6000MHz
  • High Linearity, IIP3 >55dBm
  • Serial Control Interface
  • Fast Switching Speed, <120nsec Typical
  • Serial Addressable Supports Up to Eight Addresses
  • Single Supply 3V to 5V Operation
  • RF Pins Have No DC Voltage, Can be DC Grounded Externally
  • Power-up Default Setting Is Maximum Attenuation

Applications

AI Translation
  • 2G through 4G Base Stations
  • Point-to-Point
  • WiMax/WiFi
  • Test Equipment