Qorvo QPF4588SR
| Manufacturer | |
| MPN | QPF4588SR |
| LCSC Part # | C470922 |
| Packaging | QFN-24-EP(3x5) |
| Customer # | |
| Key Attributes | Wi-Fi Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 5V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4588 is an integrated front end module (FEM) designed for Wi-Fi 802.11ax systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. There are two options for power detect, a DC power detector which has voltage output and an RF power detector with an RF output from a directional coupler. The QPF4588 integrates a 5 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and coupler into a single device
Features
- 5150–5925 MHz
- POUT = +16dBm MCS11 HE80 -47dB Dynamic EVM
- POUT = +18dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +23dBm MCS9 VHT80 -35dB Dynamic EVM
- POUT = +24dBm MCS7 HT20/40 -30dB Dynamic EVM
- POUT = +26dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 33 dB Tx Gain
- 2 dB Noise Figure
- 16 dB Rx Gain & 7 dB Bypass Loss
- 30 dB 2.4 GHz Rejection on Rx Path
- Integrated RF Power Detector Coupler as well as DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6165 | $ 2.62 |
| 10+ | $ 2.2256 | $ 22.26 |
| 30+ | $ 1.9806 | $ 59.42 |
| 100+ | $ 1.7308 | $ 173.08 |
| 500+ | $ 1.6173 | $ 808.65 |
| 1,000+ | $ 1.5686 | $ 1568.60 |
| 2,000+ | $ 1.5491 | $ 3098.20 |
| 4,000+ | $ 1.5362 | $ 6144.80 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 5V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Frequency | 5.15GHz~5.925GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4588 is an integrated front end module (FEM) designed for Wi-Fi 802.11ax systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. There are two options for power detect, a DC power detector which has voltage output and an RF power detector with an RF output from a directional coupler. The QPF4588 integrates a 5 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and coupler into a single device
Features
- 5150–5925 MHz
- POUT = +16dBm MCS11 HE80 -47dB Dynamic EVM
- POUT = +18dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +23dBm MCS9 VHT80 -35dB Dynamic EVM
- POUT = +24dBm MCS7 HT20/40 -30dB Dynamic EVM
- POUT = +26dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 33 dB Tx Gain
- 2 dB Noise Figure
- 16 dB Rx Gain & 7 dB Bypass Loss
- 30 dB 2.4 GHz Rejection on Rx Path
- Integrated RF Power Detector Coupler as well as DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
C470922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



