LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPF4200SR product image
  • QPF4200SR thumbnail 1
  • QPF4200SR thumbnail 2
  • QPF4200SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo QPF4200SRRoHS

Manufacturer
MPN
QPF4200SR
LCSC Part #
C470919
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
4.75V~5.25V 2.412GHz~2.484GHz QFN-16-EP(3x3) RF Front End (LNA + PA) RoHS
Datasheetpdf iconQorvo QPF4200SR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9816$ 2.98
10+$ 2.5691$ 25.69
30+$ 2.3244$ 69.73
100+$ 2.0765$ 207.65
500+$ 1.9626$ 981.30
1,000+$ 1.9103$ 1910.30
2,000+$ 1.8872$ 3774.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerQorvo
PackagingQFN-16-EP(3x3)
FeaturesBuilt-in power detector
Current - Supply230mA
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.25V
Frequency Range2.412GHz~2.484GHz

Introduction

AI Translation

The Qorvo QPF4200 is an integrated front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5 V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. The QPF4200 integrates a 2.4 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and DC power detector into a single device

Features

AI Translation
  • 2412 - 2484 MHz
  • POUT = +19 dBm MCS11 HE40 - 43 dB Dynamic EVM
  • POUT = +21 dBm MCS9 VHT40 - 35 dB Dynamic EVM
  • POUT = +22.5 dBm MCS7 VHT40 - 30 dB Dynamic EVM
  • POUT = +25 dBm HT20 MCS0 Spectral Mask Compliance
  • POUT = +26 dBm 11b Spectral Mask Compliance
  • Optimized for +5 V Operation
  • 33 dB Tx Gain
  • 2.1 dB Noise Figure
  • 15.5 dB Rx Gain & 6 dB Bypass Loss
  • 25 dB 5 GHz Rejection on Rx Path
  • Integrated DC Power Detector

Applications

AI Translation
  • Access Points
  • Wireless Routers
  • Residential Gateways
  • Customer Premise Equipment
  • Internet of Things