Qorvo 885062
| Manufacturer | |
| MPN | 885062 |
| LCSC Part # | C470918 |
| Packaging | CSP-5 |
| Customer # | |
| Key Attributes | CSP-5 RF Filters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | CSP-5 | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 37dB;53dB | |
| Operating Temperature | -40℃~+95℃ | |
| Insertion Loss | 2.2dB;2dB;1.9dB;2.1dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | CSP-5 | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 37dB;53dB | |
| Operating Temperature | -40℃~+95℃ | |
| Insertion Loss | 2.2dB;2dB;1.9dB;2.1dB |
Introduction
The 885062 is a high-performance, high power Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the WiFi band and high band-edge & near-in rejection. The 885062 enables coexistence of WiFi and LTE signals within the same device or in close proximity to one another. Its unique power handling capability allows for implementation into access points, small cell base stations, and other high power ISM band applications. The 885062 uses common module packaging techniques to achieve the industry standard 1.4 x 1.2 x 0.46 mm footprint. The filter exhibits excellent power handling capabilities.
Features
- Low Loss in WLAN band with extended upper corner for inclusion of Bluetooth High Rejection in B38/B40 bands
- Industry leading small size: 1.4×1.2×0.46 mm
- Performance over -40 to +95 ℃
- Ceramic chip-scale Package (CSP)
- Hermetically sealed
- RoHS compliant, Pb-free
Applications
- WiFi bandpass filter that enables the coexistence of 3G/4G/LTE/TD-LTE & WiFi signals
- High-power WLAN Access Points and Small Cells
- Band-edge filtering of WiFi signal emissions
- Smart Meters and 2.4GHz ISM Applications
- Set Top Box, Gateways and WiFi Routers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9304 | $ 2.93 |
| 10+ | $ 2.5079 | $ 25.08 |
| 30+ | $ 2.2573 | $ 67.72 |
| 100+ | $ 2.0035 | $ 200.35 |
| 500+ | $ 1.8869 | $ 943.45 |
| 1,000+ | $ 1.8333 | $ 1833.30 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | CSP-5 | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 37dB;53dB | |
| Operating Temperature | -40℃~+95℃ | |
| Insertion Loss | 2.2dB;2dB;1.9dB;2.1dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | CSP-5 | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 37dB;53dB | |
| Operating Temperature | -40℃~+95℃ | |
| Insertion Loss | 2.2dB;2dB;1.9dB;2.1dB |
Introduction
The 885062 is a high-performance, high power Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the WiFi band and high band-edge & near-in rejection. The 885062 enables coexistence of WiFi and LTE signals within the same device or in close proximity to one another. Its unique power handling capability allows for implementation into access points, small cell base stations, and other high power ISM band applications. The 885062 uses common module packaging techniques to achieve the industry standard 1.4 x 1.2 x 0.46 mm footprint. The filter exhibits excellent power handling capabilities.
Features
- Low Loss in WLAN band with extended upper corner for inclusion of Bluetooth High Rejection in B38/B40 bands
- Industry leading small size: 1.4×1.2×0.46 mm
- Performance over -40 to +95 ℃
- Ceramic chip-scale Package (CSP)
- Hermetically sealed
- RoHS compliant, Pb-free
Applications
- WiFi bandpass filter that enables the coexistence of 3G/4G/LTE/TD-LTE & WiFi signals
- High-power WLAN Access Points and Small Cells
- Band-edge filtering of WiFi signal emissions
- Smart Meters and 2.4GHz ISM Applications
- Set Top Box, Gateways and WiFi Routers
C470918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



