LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo RFFM8228PTR7 product image
  • RFFM8228PTR7 thumbnail 1
  • RFFM8228PTR7 thumbnail 2
  • RFFM8228PTR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo RFFM8228PTR7RoHS

Manufacturer
MPN
RFFM8228PTR7
LCSC Part #
C470914
Packaging
QFN-16-EP(2.3x2.3)
Customer #
Key Attributes
Wi-Fi Front End Module
Datasheetpdf iconQorvo RFFM8228PTR7
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7543$ 2.75
10+$ 2.6246$ 26.25
30+$ 2.5467$ 76.40
100+$ 2.4689$ 246.89
500+$ 2.4316$ 1215.80
1,000+$ 2.4153$ 2415.30
2,500+$ 2.3861$ 5965.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerQorvo
PackagingQFN-16-EP(2.3x2.3)
FeaturesLow power wake-up
Voltage - Supply3V~4.2V
Frequency2.412GHz~2.484GHz
agreement-
Interface-

Introduction

AI Translation

The Qorvo RFFM8228P is an integrated front end module (FEM) designed for Wi-Fi 802.11a/n/ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on a balance of efficiency versus linear power that increases the range and throughput of connections. Control ines are reduced to a two pin scheme. Integrated die level filtering for 2nd and 3rd harmonics are included. The RFFM8228P integrates a 2.4 GHz power amplifier (PA), single pole three throw switch (SP3T) and low noise amplifier (LNA) into a single device.

Features

AI Translation
  • 2412–2484 MHz
  • Pout = +17.5 dBm MCS8/9 VHT40 -35dB Dynamic EVM
  • Pout = +19dBm MCS7 HT20/40 -30dB Dynamic EVM
  • Pout = +20dBm 802.11g -28dB Dynamic EVM
  • Pout = +23dBm 802.11b Spectral Mask Compliance
  • Optimized for +3.3 V Operation
  • Low Power Mode Enabled
  • 28 dB Tx Gain
  • 2.4 dB Noise Figure
  • 15 dB Rx Gain & 1.5 dB Bypass Loss
  • Integrated DC Power Detector

Applications

AI Translation
  • Access Points
  • Wireless Routers
  • Residential Gateways
  • Set-Top Boxes
  • Customer Premise Equipment
  • Internet of Things