Qorvo QPC6082TR7
| Manufacturer | |
| MPN | QPC6082TR7 |
| LCSC Part # | C470912 |
| Packaging | QFN-14-EP(2x2) |
| Customer # | |
| Key Attributes | GeneralPurposeSP8TRFSwitch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 700MHz~2.7GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 2.4V~4.5V | |
| P1dB | 36dBm | |
| operating temperature | -30℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 700MHz~2.7GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 2.4V~4.5V | |
| P1dB | 36dBm | |
| operating temperature | -30℃~+90℃ |
Introduction
The QPC6082 is a low loss, high isolation SP8T switch with performance optimized for CDMA, WCDMA & LTE applications requiring high linearity. The RF and antenna ports can be directly connected in 50 Ω systems and control logic is compatible with +1.3 V to +1.8 V systems. DC blocking caps are not required if there is no external DC voltage present at the RF or antenna ports. The supply voltage is intended for connection to +2.85 V systems but the device is operable from +2.4 V to +4.5 V. The standard 14 pad QFN package and compact 2.0 mm x 2.0 mm size offers designers a compact, easy-to-use, switch component for quick integration into multimode, multi-band systems.
Features
- Very Low Insertion Loss: 0.4 dB typ. In Band 5
- High Port-to-Port Isolation: 31 dB typ. In Band 5
- Power Handling up to +32 dBm into 50 Ω
- GPIO Interface for +1.3 V to +1.8 V Control Logic
- Multi-Band Operation 700 MHz to 2700 MHz
- Compact 2.0 mm x 2.0 mm QFN Package
- No DC Blocking Capacitors Required (unless external DC is applied to the RF ports)
Applications
- Data Cards
- IoT Telemetry Automotive
- Cellular Modems and USB Devices
- Multi-Mode WCDMA, LTE Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3369 | $ 2.34 |
| 10+ | $ 2.2879 | $ 22.88 |
| 30+ | $ 2.2558 | $ 67.67 |
| 100+ | $ 2.2236 | $ 222.36 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 700MHz~2.7GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 2.4V~4.5V | |
| P1dB | 36dBm | |
| operating temperature | -30℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-14-EP(2x2) | |
| Frequency range | 700MHz~2.7GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 2.4V~4.5V | |
| P1dB | 36dBm | |
| operating temperature | -30℃~+90℃ |
Introduction
The QPC6082 is a low loss, high isolation SP8T switch with performance optimized for CDMA, WCDMA & LTE applications requiring high linearity. The RF and antenna ports can be directly connected in 50 Ω systems and control logic is compatible with +1.3 V to +1.8 V systems. DC blocking caps are not required if there is no external DC voltage present at the RF or antenna ports. The supply voltage is intended for connection to +2.85 V systems but the device is operable from +2.4 V to +4.5 V. The standard 14 pad QFN package and compact 2.0 mm x 2.0 mm size offers designers a compact, easy-to-use, switch component for quick integration into multimode, multi-band systems.
Features
- Very Low Insertion Loss: 0.4 dB typ. In Band 5
- High Port-to-Port Isolation: 31 dB typ. In Band 5
- Power Handling up to +32 dBm into 50 Ω
- GPIO Interface for +1.3 V to +1.8 V Control Logic
- Multi-Band Operation 700 MHz to 2700 MHz
- Compact 2.0 mm x 2.0 mm QFN Package
- No DC Blocking Capacitors Required (unless external DC is applied to the RF ports)
Applications
- Data Cards
- IoT Telemetry Automotive
- Cellular Modems and USB Devices
- Multi-Mode WCDMA, LTE Applications
C470912 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



