LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo RFFM8250TR7 product image
  • RFFM8250TR7 thumbnail 1
  • RFFM8250TR7 thumbnail 2
  • RFFM8250TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo RFFM8250TR7RoHS

Manufacturer
MPN
RFFM8250TR7
LCSC Part #
C470900
Packaging
QFN-10-EP(1.8x1.8)
Customer #
Key Attributes
2.4GHz to 2.5GHz 802.11b/g/n/ac WiFi Switch + LNA Module
Datasheetpdf iconQorvo RFFM8250TR7
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7139$ 1.71
10+$ 1.6792$ 16.79
30+$ 1.6566$ 49.70
100+$ 1.6325$ 163.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerQorvo
PackagingQFN-10-EP(1.8x1.8)
Features-
Voltage - Supply3V~5V
Frequency2.412GHz~2.484GHz
agreement-
Interface-

Introduction

AI Translation

The RFFM8250 provides a complete integrated Switch + LNA solution in a single Front End Module (FEM) for WiFi 802.11b/g/n/ac and Bluetooth systems. The ultra-small form factor and integrated matching greatly reduces the number of external components and layout area in the customer applications. This simplifies the total front end solution by reducing the bill of materials, system footprint, and manufacturing cost. The RFFM8250 integrates a Single Pole Three Throw (SP3T) Transmit/Receive (T/R) Switch and a 2.5GHz Low Noise Amplifier (LNA) with bypass mode.

Features

AI Translation
  • SP3T T/R Switch with Bluetooth Support
  • LNA with Bypass Mode
  • Input and Output Matched to 50Ω
  • Wide Voltage Supply Range Supports WiFi chipsets with Integrated Power Amplifier (iPA)
  • Low Profile Package for Module Designs

Applications

AI Translation
  • Cellular Handsets
  • Mobile Devices
  • Tablets
  • Consumer Electronics
  • Gaming
  • Netbooks/Notebooks
  • TV/Monitors/Video