JSCJ CJ432E-N3A-ARG
| Manufacturer | JSCJAsian Brands |
| MPN | CJ432E-N3A-ARG |
| LCSC Part # | C47089429 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Adjustable Precision Zener Shunt Regulators, Voltage References |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.244V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 90uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.244V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 90uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
CJ432E is a three-terminal adjustable precision Zener shunt voltage regulator with guaranteed thermal stability over the full operating range. It features sharp turn-on characteristics, low temperature drift, and low output impedance. The output voltage can be set to any value between the reference voltage and the maximum cathode voltage by selecting two external resistors configured as a voltage divider network, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, and other adjustable voltage regulators.
Features
- Adjustable output voltage: reference voltage to 18 V
- Reference voltage tolerance at 25℃: ±0.5% or ±1.0% grades available
- Sink current capability: 0.1 ~ 100mA
- Excellent temperature performance: operating temperature TA: -40 ~ 125℃, low drift: 6mV (typ), temperature coefficient: 30 ppm/℃
- Low dynamic output resistance: 0.07Ω (typ)
- Minimum cathode current: 90µA (max)
- Fast turn-on response
- Low output noise
- High stability with capacitive loads
Applications
- Adjustable voltage and current reference
- Comparator with integrated reference
- Secondary-side regulation for flyback switching power supplies
- Voltage monitoring
- Zener diode replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0617 | $ 0.62 |
| 100+ | $ 0.0507 | $ 5.07 |
| 300+ | $ 0.0452 | $ 13.56 |
| 3,000+ | $ 0.0411 | $ 123.30 |
| 6,000+ | $ 0.0378 | $ 226.80 |
| 9,000+ | $ 0.0361 | $ 324.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.244V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 90uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.244V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 90uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
CJ432E is a three-terminal adjustable precision Zener shunt voltage regulator with guaranteed thermal stability over the full operating range. It features sharp turn-on characteristics, low temperature drift, and low output impedance. The output voltage can be set to any value between the reference voltage and the maximum cathode voltage by selecting two external resistors configured as a voltage divider network, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, and other adjustable voltage regulators.
Features
- Adjustable output voltage: reference voltage to 18 V
- Reference voltage tolerance at 25℃: ±0.5% or ±1.0% grades available
- Sink current capability: 0.1 ~ 100mA
- Excellent temperature performance: operating temperature TA: -40 ~ 125℃, low drift: 6mV (typ), temperature coefficient: 30 ppm/℃
- Low dynamic output resistance: 0.07Ω (typ)
- Minimum cathode current: 90µA (max)
- Fast turn-on response
- Low output noise
- High stability with capacitive loads
Applications
- Adjustable voltage and current reference
- Comparator with integrated reference
- Secondary-side regulation for flyback switching power supplies
- Voltage monitoring
- Zener diode replacement
C47089429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



