LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HGSEMI LMV552M/TR

Manufacturer
HGSEMIAsian Brands
MPN
LMV552M/TR
LCSC Part #
C47088908
Packaging
SOP-8
Customer #
Key Attributes
3MHz CMOS Rail-to-Rail IO Opamps
DatasheetHGSEMI LMV552M/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Output Current53mA
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1.66V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1uA
Common Mode Rejection Ratio(CMRR)82dB
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Gain Bandwidth Product3MHz
Quiescent Current250uA
FeaturesEnable/shutdown function
Input Voltage Noise Density18nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Introduction

AI Translation

The LMV552/24 features a 3MHz gain bandwidth product, 1.66V/µs slew rate, and 250µA quiescent current per amplifier at 5V. The LMV552/24 is designed to provide optimum performance in low-voltage and low-noise systems. They deliver rail-to-rail output swing for heavy loads. The input common-mode voltage range includes ground, and the LMV552/24 has a maximum input offset voltage of 3.5mV. They are fully specified over the extended industrial temperature range (−40℃ ~ +125℃). The operating voltage range is 2.1V ~ 5.5V. The LMV552 dual op-amp is available in environmentally friendly SOP-8 and MSOP-8 packages. The LMV554 quad op-amp is available in environmentally friendly SOP-14 and TSSOP-14 packages. The LMV552/554 series op-amps are unity-gain stable and suitable for a wide range of general-purpose applications. The small package footprint of the LMV552/554 series saves board space and helps enable more compact electronic product designs. The LMV552/554 series can be powered by a 2.1V ~ 5.5V single supply or ±1.05V ~ ±2.75V dual supply. For optimum performance in single-supply operation, a 0.1µF ceramic capacitor should be placed close to the VDD pin. In dual-supply operation, both VDD and VSS supplies should be bypassed to ground with individual 0.1µF ceramic capacitors. The low supply current of the LMV552/554 series (typically 250µA per channel) helps extend battery life, making it well suited for battery-powered systems. The LMV552/554 series operates over a wide supply voltage range of 2.1V ~ 5.5V. Furthermore, all temperature specifications apply from −40℃ ~ +125℃. Most performance parameters remain unchanged across the entire operating voltage range. These characteristics ensure proper operation throughout the entire service life of a single lithium-ion battery. The input common-mode range of the LMV552/554 series extends 100mV beyond the supply rails (VSS − 0.1V ~ VDD + 0.1V), achieved through the use of a complementary input stage. During normal operation, the inputs should be kept within this range. Rail-to-rail output swing provides the maximum possible dynamic range at the output, which is especially important when operating at low supply voltages. Under light resistive loads (>100kΩ), the output voltage of the LMV552/554 series typically swings to within 2mV of either supply rail; under moderate resistive loads (10kΩ), it swings to within 60mV of either supply rail. The LMV552/554 series is optimized for bandwidth and speed, not for driving capacitive loads. Output capacitance introduces a pole in the amplifier's feedback path, causing excessive peaking and potential oscillation. If the application requires handling load capacitance, two strategies may be considered: (1) insert a small series resistor between the amplifier output and the load capacitance; (2) reduce the bandwidth of the amplifier feedback loop by increasing the overall noise gain.

Features

AI Translation
  • Single-supply operating voltage range: +2.1V ~ +5.5V
  • Rail-to-rail input/output
  • Gain bandwidth product: 3MHz (typical)
  • Low input bias current: 1pA (typical)
  • Low offset voltage: 3.5mV (maximum)
  • Quiescent current: 250µA per amplifier (typical)
  • Operating temperature: -40°C ~ +125°C
  • Small packages:
    • LMV552 available in SOP-8 and MSOP-8
    • LMV554 available in SOP-14 and TSSOP-14

Applications

AI Translation
  • Sensors
  • Active filters
  • Cellular and cordless phones
  • Notebooks and PDAs
  • Audio
  • Handheld test equipment
  • Battery-powered instruments
  • A/D converters