ALPSALPINE EC11N1520401
| Manufacturer | |
| MPN | EC11N1520401 |
| LCSC Part # | C470703 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA Through Hole DIP Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 10mA | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Encoder Type | Incremental | |
| Mounting Type | Straight | |
| Operating Temperature | -40℃~+85℃ | |
| Whether to Press Down | Not supported |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 10mA |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Encoder Type | Incremental | |
| Mounting Type | Straight | |
| Operating Temperature | -40℃~+85℃ | |
| Whether to Press Down | Not supported |
Report an ErrorShow similar products (0) >
In-Stock: 1,054
1,054 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1947 | $ 2.19 |
| 10+ | $ 1.8784 | $ 18.78 |
| 30+ | $ 1.6805 | $ 50.42 |
| 120+ | $ 1.374 | $ 164.88 |
| 480+ | $ 1.2815 | $ 615.12 |
| 960+ | $ 1.2426 | $ 1192.90 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 10mA | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Encoder Type | Incremental | |
| Mounting Type | Straight | |
| Operating Temperature | -40℃~+85℃ | |
| Whether to Press Down | Not supported |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 10mA |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Encoder Type | Incremental | |
| Mounting Type | Straight | |
| Operating Temperature | -40℃~+85℃ | |
| Whether to Press Down | Not supported |
Report an ErrorShow similar products (0) >
C470703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



