ALPSALPINE RS6011DP6002
| Manufacturer | |
| MPN | RS6011DP6002 |
| LCSC Part # | C470553 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 100mW Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 622
622 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9105 | $ 1.91 |
| 10+ | $ 1.6348 | $ 16.35 |
| 30+ | $ 1.4629 | $ 43.89 |
| 100+ | $ 1.2861 | $ 128.61 |
| 500+ | $ 1.2066 | $ 603.30 |
| 1,000+ | $ 1.1726 | $ 1172.60 |
Standard Packaging92/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
C470553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



