LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK09L1220A1B product image
  • RK09L1220A1B thumbnail 1
  • RK09L1220A1B thumbnail 2
  • RK09L1220A1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE RK09L1220A1BRoHS

Manufacturer
MPN
RK09L1220A1B
LCSC Part #
C470470
Packaging
Through Hole
Customer #
Key Attributes
POT 100kΩ 50mW Through Hole
Datasheetpdf iconALPSALPINE RK09L1220A1B
Alternative Parts10
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8849$ 1.88
10+$ 1.6061$ 16.06
30+$ 1.4544$ 43.63
100+$ 1.1104$ 111.04
500+$ 1.0338$ 516.90
1,000+$ 0.9995$ 999.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating10V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance100kΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS20H123A01CALPSALPINEThrough Hole2$ 0.7769
R087D0N0-KQ15C6.0-B104-00A-ACTRThrough Hole55$1.4622 $1.6246
R09592N0-AE4.5C3.0-B104-0007CTRThrough Hole51$0.8793 $0.977
R08717N0-GK134S55B104-00GCTRThrough Hole20$3.1133 $3.4592
RK14K1240062ALPSALPINEThrough Hole97$ 1.158
PTV111-4220A-B104BOURNSThrough Hole95$ 2.8908
RK14K1220D22ALPSALPINEThrough Hole46$ 0.3431
PTV09A-4020F-B104BOURNSThrough hole35$ 1.6395
RS20H113C008ALPSALPINEThrough Hole0$ 0.6015
RK27112A00AKALPSALPINEThrough Hole0$ 9.6917