LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SS3150B-MS product image
  • SS3150B-MS thumbnail 1
  • SS3150B-MS thumbnail 2
  • SS3150B-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SS3150B-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SS3150B-MS
LCSC Part #
C47021031
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 150V SMB
Datasheetpdf iconMSKSEMI SS3150B-MS
In-Stock: 1,860
1,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0709$ 0.71
100+$ 0.0592$ 5.92
300+$ 0.0533$ 15.99
3,000+$ 0.037$ 111.00
6,000+$ 0.0335$ 201.00
9,000+$ 0.0317$ 285.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerMSKSEMI
PackagingSMB
Reverse Leakage Current (Ir)300uA@150V
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)150V

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃/10 seconds, lead length 0.375 inches (9.5 mm), tension 5 lbs (2.3 kg)
  • Case: JEDEC DO-214AA/SMB molded plastic body
  • Polarity: color band indicates cathode terminal
  • Mounting position: any
  • Weight: 0.003 oz, 0.095 g