MSKSEMI SS3200B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SS3200B-MS |
| LCSC Part # | C47021028 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds, lead length 0.375 inches (9.5 mm), tension 5 lbs (2.3 kg)
- Case: JEDEC DO-214AA/SMB molded plastic body
- Polarity: color band indicates cathode terminal
- Mounting position: any
- Weight: 0.003 oz, 0.095 g
In-Stock: 3,510
3,510 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0576 | $ 0.58 |
| 100+ | $ 0.0459 | $ 4.59 |
| 300+ | $ 0.04 | $ 12.00 |
| 3,000+ | $ 0.0356 | $ 106.80 |
| 6,000+ | $ 0.0321 | $ 192.60 |
| 9,000+ | $ 0.0304 | $ 273.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA@200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds, lead length 0.375 inches (9.5 mm), tension 5 lbs (2.3 kg)
- Case: JEDEC DO-214AA/SMB molded plastic body
- Polarity: color band indicates cathode terminal
- Mounting position: any
- Weight: 0.003 oz, 0.095 g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



